Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMPMT2001AT1Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel83R8327
Re-Reel47R9772RL
Cut Tape47R9772
Product RangeMPMT Series
Your Part Number
64 In Stock
4,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.360 | $7.36 |
| Total Price | $7.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.360 |
| 25+ | $4.390 |
| 100+ | $3.650 |
| 250+ | $3.290 |
| 500+ | $3.120 |
| 1000+ | $3.060 |
| 5000+ | $2.990 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.530 |
| 3000+ | $2.300 |
| 5000+ | $2.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMPMT2001AT1Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel83R8327
Re-Reel47R9772RL
Cut Tape47R9772
Product RangeMPMT Series
Technical Datasheet
Resistance R11kohm
Product RangeMPMT Series
Resistance R21kohm
Network Circuit TypeVoltage Divider
No. of Elements2Elements
Resistor Case / PackageSOT-23
No. of Pins3Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.25%
Absolute TCR± 25ppm/°C
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance R1
1kohm
Resistance R2
1kohm
No. of Elements
2Elements
No. of Pins
3Pins
Absolute Resistance Tolerance
± 0.25%
Automotive Qualification Standard
-
Product Range
MPMT Series
Network Circuit Type
Voltage Divider
Resistor Case / Package
SOT-23
Power Rating per Resistor
100mW
Absolute TCR
± 25ppm/°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for MPMT2001AT1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
