Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMPMT50011002AT5Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel08N2514RL
Cut Tape08N2514
Product RangeMPMT Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.120 | $8.12 |
| Total Price | $8.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.120 |
| 25+ | $7.680 |
| 50+ | $7.230 |
| 100+ | $6.790 |
| 250+ | $6.340 |
| 500+ | $5.900 |
| 5000+ | $5.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMPMT50011002AT5Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel08N2514RL
Cut Tape08N2514
Product RangeMPMT Series
Technical Datasheet
Resistance R15kohm
Product RangeMPMT Series
Resistance R210kohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSOT-23
No. of Pins3Pins
Power Rating per Resistor100mW
Absolute Resistance Tolerance± 0.1%
Absolute TCR± 25ppm/°C
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance R1
5kohm
Resistance R2
10kohm
Network Circuit Type
Voltage Divider
No. of Pins
3Pins
Absolute Resistance Tolerance
± 0.1%
Automotive Qualification Standard
-
Product Range
MPMT Series
No. of Elements
2Elements
Resistor Case / Package
SOT-23
Power Rating per Resistor
100mW
Absolute TCR
± 25ppm/°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for MPMT50011002AT5
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
