Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMRS25000C5104FC100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54R4776
Product RangeMRS25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.274 |
| 2000+ | $0.268 |
| 3000+ | $0.260 |
| 5000+ | $0.254 |
| 10000+ | $0.249 |
| 25000+ | $0.244 |
| 50000+ | $0.238 |
| 100000+ | $0.234 |
Price for:Each
Minimum: 1000
Multiple: 1000
$274.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMRS25000C5104FC100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54R4776
Product RangeMRS25 Series
Technical Datasheet
Resistance5.1Mohm
Product RangeMRS25 Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating600mW
Temperature Coefficient± 50ppm/K
Voltage Rating350V
Resistor TechnologyMetal Film
Resistor TypeGeneral Purpose
Product Diameter2.5mm
Product Length6.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5.1Mohm
Resistance Tolerance
± 1%
Power Rating
600mW
Voltage Rating
350V
Resistor Type
General Purpose
Product Length
6.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MRS25 Series
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 50ppm/K
Resistor Technology
Metal Film
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MRS25000C5104FC100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
