Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNFR25H0002200JR500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel26R4129RL
Cut Tape26R4129
Product RangeNFR25H Series
Your Part Number
4,800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.504 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.504 |
| 25+ | $0.292 |
| 100+ | $0.165 |
| 250+ | $0.126 |
| 500+ | $0.108 |
| 1000+ | $0.099 |
| 2500+ | $0.091 |
| 5000+ | $0.083 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNFR25H0002200JR500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel26R4129RL
Cut Tape26R4129
Product RangeNFR25H Series
Technical Datasheet
Resistance220ohm
Product RangeNFR25H Series
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Temperature Coefficient± 100ppm/K
Resistor TechnologyMetal Film
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
220ohm
Resistance Tolerance
± 5%
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 100ppm/K
Operating Temperature Min
-55°C
Qualification
-
Product Range
NFR25H Series
Power Rating
500mW
Voltage Rating
350V
Resistor Technology
Metal Film
Operating Temperature Max
155°C
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
