Need more?
Quantity | Price |
---|---|
1+ | $0.859 |
10+ | $0.811 |
25+ | $0.763 |
50+ | $0.731 |
100+ | $0.701 |
500+ | $0.639 |
1000+ | $0.608 |
2500+ | $0.563 |
Product Information
Product Overview
NTCLE350 high temperature NTC thermistor with insulated leads for 185°C applications . The PEEK insulated NiFe alloy conductor wire of NTCLE350 has lowest thermal conductivity available on market. Unlike other components with higher thermally conducting copper wires, the most accurate NTCLE350 version won't present any temperature deviation and will sense an exact real nominal temperature within ±1.7°C at a peak temperature of 185°C. The sensor’s comprehensive robust construction also makes it suitable for challenging assembly mounting processes including welding, brazing, moulding and potting. It is the ideal choice for any automotive application (combustion engines and electric motors) and especially exhaust gas recirculation and oil temperature sensors (transmission systems and liquid cooled starter/generator systems). In addition, demanding industrial applications in high temperature environments are potential candidates for this component.
- Resistance (R25) of 10000 ohm
- Advanced NTC ceramic technology
- Automotive grade AEC-Q200 qualified
- Wide temperature range from -55°C to +185°C
- Cost efficient thermistor design
- Small body diameter of maximum 2.4mm
- Fast response time and high sensitivity
- Improved noxious gas and acid resistance
- Insulated Ag-plated NiFe alloy leads
- Radial mounting
Technical Specifications
Bead
± 5%
NTCLE350 Series
-
3435K
-
-
34mm
185°C
AEC-Q200
10kohm
Free Hanging
Free Hanging
Wire Leaded
± 1%
-
-
-55°C
AEC-Q200
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate