Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPA16NP473MAB15Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69M4353
Product RangePA16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 20+ | $14.810 |
| 40+ | $14.430 |
| 60+ | $14.060 |
| 100+ | $13.680 |
| 200+ | $13.060 |
| 500+ | $12.430 |
| 1000+ | $12.180 |
Price for:Each
Minimum: 20
Multiple: 20
$296.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPA16NP473MAB15Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69M4353
Product RangePA16 Series
Technical Datasheet
Track Resistance47kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 20%
Product RangePA16 Series
Potentiometer MountingPanel Mount
Shaft Diameter-
No. of Gangs1
Adjustment TypeKnurled Knob
Shaft Length-
Temperature Coefficient± 1000ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length24.3mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (16-Jan-2020)
Product Overview
The PA16N series panel-mounted Rotary Potentiometer consists of a knob driving and incorporating a conductive plastic element. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.
- Compact (integrated) design
- Fully sealed and panel sealed
- 2500Vrms High dielectric strength
- IP67 Protection rating
Technical Specifications
Track Resistance
47kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
-
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
24.3mm
Product Height
-
Operating Temperature Max
85°C
No. of Turns
1Turns
Power Rating
1W
Product Range
PA16 Series
Shaft Diameter
-
Adjustment Type
Knurled Knob
Temperature Coefficient
± 1000ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
SVHC
Lead (16-Jan-2020)
Alternatives for PA16NP473MAB15
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
