Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPAC500001007FAC000Copy
Newark Part No.08R3248
Product RangePAC Series
Your Part Number
787 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $1.520 |
| 25+ | $1.180 |
| 50+ | $1.130 |
| 100+ | $1.060 |
| 500+ | $0.862 |
| 1000+ | $0.693 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPAC500001007FAC000Copy
Newark Part No.08R3248
Product RangePAC Series
Technical Datasheet
Resistance100mohm
Product RangePAC Series
Power Rating5W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/K
Resistor TypeHigh Power
Product Diameter7.5mm
Product Length26mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
100mohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
26mm
Operating Temperature Min
-
Qualification
-
Product Range
PAC Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 100ppm/K
Product Diameter
7.5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
