Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPAC500005007FAC000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09AN2377
Product RangePAC Series
Your Part Number
963 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.550 |
| 25+ | $1.420 |
| 50+ | $1.300 |
| 100+ | $1.170 |
| 500+ | $1.030 |
| 1000+ | $0.884 |
| 2500+ | $0.820 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPAC500005007FAC000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09AN2377
Product RangePAC Series
Resistance500mohm
Product RangePAC Series
Power Rating5W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Product Length26mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
500mohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 100ppm/K
Product Width
-
Operating Temperature Min
-
Qualification
-
Product Range
PAC Series
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Product Length
26mm
Product Height
-
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
