Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPAT0603E3301BST5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel26T2792RL
Cut Tape26T2792
Product RangePAT Series
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.640 | $6.64 |
| Total Price | $6.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.640 |
| 25+ | $5.810 |
| 50+ | $4.810 |
| 100+ | $4.310 |
| 250+ | $3.980 |
| 500+ | $3.720 |
| 5000+ | $3.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPAT0603E3301BST5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel26T2792RL
Cut Tape26T2792
Product RangePAT Series
Technical Datasheet
Resistance3.3kohm
Resistance Tolerance± 0.1%
Power Rating150mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangePAT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
3.3kohm
Power Rating
150mW
Resistor Technology
Thin Film
Product Range
PAT Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
