Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PAT1206E2003BST1 SMD Chip Resistor, 200 kohm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, Precision](https://mexico.newark.com/productimages/standard/en_US/47AM1080-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPAT1206E2003BST1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel47AM1083RL
Cut Tape47AM1083
Product RangePAT Series
Your Part Number
970 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.370 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 25+ | $0.994 |
| 100+ | $0.843 |
| 250+ | $0.842 |
| 500+ | $0.841 |
| 1000+ | $0.840 |
| 5000+ | $0.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPAT1206E2003BST1Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel47AM1083RL
Cut Tape47AM1083
Product RangePAT Series
Technical Datasheet
Resistance200kohm
Resistance Tolerance± 0.1%
Power Rating400mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePAT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max-55°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
200kohm
Power Rating
400mW
Resistor Technology
Thin Film
Product Range
PAT Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
-55°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
