Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPLT0603Z5000AST5Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel14AJ2483RL
Cut Tape14AJ2483
Product RangePLT Series
Your Part Number
139 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.060 | $3.06 |
| Total Price | $3.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 25+ | $2.240 |
| 100+ | $2.210 |
| 250+ | $2.180 |
| 500+ | $2.160 |
| 1000+ | $2.130 |
| 5000+ | $2.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPLT0603Z5000AST5Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel14AJ2483RL
Cut Tape14AJ2483
Product RangePLT Series
Technical Datasheet
Resistance500ohm
Resistance Tolerance± 0.05%
Power Rating150mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePLT Series
Temperature Coefficient± 5ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
500ohm
Power Rating
150mW
Resistor Technology
Thin Film
Product Range
PLT Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.05%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 5ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for PLT0603Z5000AST5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
