Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPLZ2V4B-HG3_A/HCopy
Newark Part No.21AJ6729
Product RangePLZ Series
Your Part Number
22,380 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $7.620 |
| 10+ | $4.840 |
| 25+ | $4.280 |
| 50+ | $3.740 |
| 100+ | $3.180 |
| 250+ | $2.820 |
| 500+ | $2.440 |
| 1000+ | $2.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$38.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPLZ2V4B-HG3_A/HCopy
Newark Part No.21AJ6729
Product RangePLZ Series
Technical Datasheet
Zener Voltage Nom2.4V
Power Dissipation500mW
Diode Case StyleDO-219AC (MicroSMF)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePLZ Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
2.4V
Diode Case Style
DO-219AC (MicroSMF)
Operating Temperature Max
150°C
Product Range
PLZ Series
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
