Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPR02000202203JR500Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel29AM4792RL
Cut Tape29AM4792
Product RangePR02 Series
Your Part Number
3,975 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.368 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.368 |
| 25+ | $0.173 |
| 100+ | $0.156 |
| 250+ | $0.135 |
| 500+ | $0.121 |
| 1000+ | $0.118 |
| 2500+ | $0.107 |
| 5000+ | $0.097 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPR02000202203JR500Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel29AM4792RL
Cut Tape29AM4792
Product RangePR02 Series
Technical Datasheet
Resistance220ohm
Product RangePR02 Series
Power Rating2W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient± 250ppm/°C
Resistor TypeHigh Power
Product Diameter3.9mm
Product Length10mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
220ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Power
Product Length
10mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PR02 Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 250ppm/°C
Product Diameter
3.9mm
Product Width
-
Operating Temperature Max
200°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
