Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTF5610K000BYEBCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel84M3760RL
Cut Tape84M3760
Product RangePTF Series
Your Part Number
694 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.850 | $5.85 |
| Total Price | $5.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.850 |
| 25+ | $3.290 |
| 100+ | $3.110 |
| 250+ | $2.920 |
| 500+ | $2.720 |
| 1000+ | $2.540 |
| 5000+ | $2.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTF5610K000BYEBCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel84M3760RL
Cut Tape84M3760
Product RangePTF Series
Technical Datasheet
Resistance10kohm
Product RangePTF Series
Power Rating125mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Temperature Coefficient± 10ppm/°C
Resistor TechnologyMetal Film
Resistor TypeHigh Precision, High Stability
Product Diameter2.31mm
Product Length7.62mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
10kohm
Power Rating
125mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Product Diameter
2.31mm
Product Width
-
Operating Temperature Max
150°C
SVHC
No SVHC (16-Jul-2019)
Product Range
PTF Series
Resistance Tolerance
± 0.1%
Temperature Coefficient
± 10ppm/°C
Resistor Type
High Precision, High Stability
Product Length
7.62mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for PTF5610K000BYEB
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
