Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTF65100R00AZEKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.45AJ6936
Product RangePTF Series
Your Part Number
977 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.100 |
| 10+ | $11.420 |
| 25+ | $10.360 |
| 50+ | $9.300 |
| 100+ | $8.330 |
| 500+ | $7.560 |
| 1000+ | $7.200 |
| 2500+ | $7.060 |
Price for:Each
Minimum: 1
Multiple: 1
$16.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTF65100R00AZEKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.45AJ6936
Product RangePTF Series
Resistance100ohm
Product RangePTF Series
Power Rating250mW
Resistance Tolerance± 0.05%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient± 5ppm/°C
Resistor TypeHigh Precision, High Stability
Product Diameter3.68mm
Product Length12.07mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
100ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Precision, High Stability
Product Length
12.07mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PTF Series
Resistance Tolerance
± 0.05%
Voltage Rating
500V
Temperature Coefficient
± 5ppm/°C
Product Diameter
3.68mm
Product Width
-
Operating Temperature Max
150°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
