Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTS1206M1B1K00P100Copy
Manufacturer Standard Lead Time61 weeks
Newark Part No.
Re-Reel94Y9533RL
Cut Tape94Y9533
Product RangePTS AT Series
Your Part Number
646 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.130 | $5.13 |
| Total Price | $5.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 10+ | $4.200 |
| 25+ | $3.810 |
| 50+ | $3.560 |
| 100+ | $3.300 |
| 250+ | $3.180 |
| 500+ | $3.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTS1206M1B1K00P100Copy
Manufacturer Standard Lead Time61 weeks
Newark Part No.
Re-Reel94Y9533RL
Cut Tape94Y9533
Product RangePTS AT Series
Technical Datasheet
RTD TypeChip
RTD Accuracy-
Measured Temperature Min-55°C
Measured Temperature Max175°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product RangePTS AT Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
PTS1206M1B1K00P100 is a platinum SMD flat chip temperature sensor. It is the perfect choice for temperature control of electronics operating under varying environmental conditions. The highly controlled platinum thin film manufacturing process guarantees an outstanding stability of temperature characteristics which ensures reliable operation even under harsh conditions. Typical applications include automotive, aviation and industrial electronics. Approvals are IEC 60751, IEC 60068 series (Pt-sensors are tested in accordance).
- Standardized characteristics according to IEC 60751
- AEC-Q200 qualified
- Outstanding stability of temperature characteristic
- Superior temperature cycling robustness
- Class F0.3 tolerance class, 1000 ohm resistance
- Temperature coefficient is +3850ppm/K (0°C to +100°C)
- > 10Mohm insulation resistance, 0.1 to 0.25mA measurement current range at 1000 ohm
- <0.7K/mW self-heating at 0°C, t0.9<0.3s/t0.9<0.4s thermal response time (Flowing water, v = 0.4m/s)
- t0.5<2.0s/t0.9<5.0s thermal response time (Flowing air, v = 0.4m/s)
- Dimension is (H x L x W) 0.55 x 3.1 x 1.6mm, temperature range from -55 to 175°C
Technical Specifications
RTD Type
Chip
Measured Temperature Min
-55°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
PTS AT Series
RTD Accuracy
-
Measured Temperature Max
175°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Alternatives for PTS1206M1B1K00P100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
