Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRCEC75022K10Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53Y0962
Product RangeRCEC 750 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $154.520 |
| 5+ | $149.090 |
| 10+ | $136.280 |
| 25+ | $131.900 |
| 50+ | $130.260 |
| 100+ | $127.550 |
Price for:Each
Minimum: 1
Multiple: 1
$154.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCEC75022K10Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53Y0962
Product RangeRCEC 750 Series
Technical Datasheet
Resistance22kohm
Product RangeRCEC 750 Series
Power Rating750W
Resistance Tolerance± 10%
Resistor TerminalsScrew
Voltage Rating5kV
Resistor TechnologyCermet
Temperature Coefficient± 150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length67mm
Product Width60mm
Product Height25mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Resistance
22kohm
Power Rating
750W
Resistor Terminals
Screw
Resistor Technology
Cermet
Resistor Type
High Power
Product Length
67mm
Product Height
25mm
Operating Temperature Max
150°C
SVHC
Lead (23-Jan-2024)
Product Range
RCEC 750 Series
Resistance Tolerance
± 10%
Voltage Rating
5kV
Temperature Coefficient
± 150ppm/°C
Resistor Mounting
Panel Mount
Product Width
60mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
