Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRLP031R000FB15Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84Y6483
Product RangeRLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.050 |
| 5+ | $17.510 |
| 10+ | $13.960 |
| 25+ | $12.910 |
| 100+ | $11.770 |
| 500+ | $11.280 |
| 1000+ | $11.070 |
Price for:Each
Minimum: 1
Multiple: 1
$21.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRLP031R000FB15Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84Y6483
Product RangeRLP Series
Technical Datasheet
Resistance1ohm
Product RangeRLP Series
Power Rating3W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power, Precision
Product Diameter5.54mm
Product Length14mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power, Precision
Product Length
14mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLP Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Temperature Coefficient
± 50ppm/°C
Product Diameter
5.54mm
Product Width
-
Operating Temperature Max
275°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for RLP031R000FB15
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
