Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRLR07C2004FSB14.Copy
Newark Part No.29AC9796
Product RangeRLR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.150 |
| 10+ | $4.000 |
| 25+ | $3.950 |
| 50+ | $3.900 |
| 100+ | $3.750 |
| 500+ | $3.610 |
| 1000+ | $3.390 |
Price for:Each
Minimum: 1
Multiple: 1
$6.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRLR07C2004FSB14.Copy
Newark Part No.29AC9796
Product RangeRLR Series
Technical Datasheet
Resistance2Mohm
Product RangeRLR Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating250mW
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Resistor TechnologyMetal Film
Resistor TypeGeneral Purpose
Product Diameter2.29mm
Product Length7.62mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
2Mohm
Resistance Tolerance
± 1%
Power Rating
250mW
Voltage Rating
250V
Resistor Type
General Purpose
Product Length
7.62mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RLR Series
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Metal Film
Product Diameter
2.29mm
Product Width
-
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for RLR07C2004FSB14.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
