Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRLR07C8201GSB14Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.51C7120
Product RangeRLR Series
Your Part Number
170 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 10+ | $1.930 |
| 25+ | $1.520 |
| 50+ | $1.300 |
| 100+ | $1.070 |
| 500+ | $0.567 |
| 1000+ | $0.555 |
| 2500+ | $0.544 |
Price for:Each
Minimum: 1
Multiple: 1
$2.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRLR07C8201GSB14Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.51C7120
Product RangeRLR Series
Technical Datasheet
Resistance8.2kohm
Product RangeRLR Series
Power Rating250mW
Resistance Tolerance± 2%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Reliability
Product Diameter2.29mm
Product Length7.62mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
8.2kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Reliability
Product Length
7.62mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RLR Series
Resistance Tolerance
± 2%
Voltage Rating
250V
Temperature Coefficient
± 100ppm/°C
Product Diameter
2.29mm
Product Width
-
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for RLR07C8201GSB14
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
