Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $4.990 |
| 200+ | $4.360 |
| 300+ | $3.610 |
| 500+ | $3.230 |
| 1000+ | $2.990 |
| 2500+ | $2.790 |
| 5000+ | $2.640 |
| 10000+ | $2.540 |
Price for:Each
Minimum: 100
Multiple: 100
$499.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN55D1401FB14.Copy
Newark Part No.29AC9857
Product RangeRN Series
Technical Datasheet
Resistance1.4kohm
Product RangeRN Series
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / PackageAxial Leaded
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Resistor TechnologyMetal Film
Operating Temperature Min-65°C
Operating Temperature Max175°C
QualificationMIL-R-10509
SVHCLead (16-Jan-2020)
Technical Specifications
Resistance
1.4kohm
Resistance Tolerance
± 1%
Resistor Case / Package
Axial Leaded
Voltage Rating
200V
Operating Temperature Min
-65°C
Qualification
MIL-R-10509
Product Range
RN Series
Power Rating
125mW
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Metal Film
Operating Temperature Max
175°C
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate

