Print Page
7,696 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 10+ | $5.030 |
| 25+ | $4.690 |
| 50+ | $4.480 |
| 100+ | $4.280 |
| 250+ | $4.170 |
| 500+ | $4.090 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN55D2005FB14Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.38C8460
Product RangeRN Series
Technical Datasheet
Resistance20Mohm
Product RangeRN Series
Power Rating125mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypePrecision
Product Diameter2.29mm
Product Length6.1mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
QualificationMIL-R-10509
SVHCLead
Product Overview
The RN series precision Metal Film Resistor with flame retardant epoxy coating. It has nickel-chrome alloy element, flame retardant epoxy coating, fire-cleaned high purity ceramic core and solder-coated copper terminals.
- Controlled temperature coefficient
- Very low noise (-40dB)
- Very low voltage coefficient
- Epoxy coating is formulated for superior moisture protection
Technical Specifications
Resistance
20Mohm
Power Rating
125mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
6.1mm
Operating Temperature Min
-65°C
Qualification
MIL-R-10509
Product Range
RN Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Temperature Coefficient
± 100ppm/°C
Product Diameter
2.29mm
Product Width
-
Operating Temperature Max
175°C
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

