Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.188 |
| 200+ | $0.184 |
| 300+ | $0.181 |
| 500+ | $0.176 |
| 1000+ | $0.173 |
| 2500+ | $0.169 |
| 5000+ | $0.166 |
| 10000+ | $0.162 |
Price for:Each
Minimum: 100
Multiple: 100
$18.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN60D1213FB14Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.03F8691
Product RangeRN Series
Technical Datasheet
Resistance121kohm
Product RangeRN Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating300V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypePrecision
Product Diameter3.68mm
Product Length8.74mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCLead (16-Jan-2020)
Technical Specifications
Resistance
121kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
8.74mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RN Series
Resistance Tolerance
± 1%
Voltage Rating
300V
Temperature Coefficient
± 100ppm/°C
Product Diameter
3.68mm
Product Width
-
Operating Temperature Max
175°C
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate

