Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $0.583 |
| 500+ | $0.415 |
| 1000+ | $0.369 |
| 2500+ | $0.322 |
Price for:Each
Minimum: 100
Multiple: 100
$58.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN60D8060FB14Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.59C2400
Product RangeRN Series
Technical Datasheet
Resistance806ohm
Product RangeRN Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating300V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypePrecision
Product Diameter3.68mm
Product Length8.74mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCLead
Technical Specifications
Resistance
806ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
8.74mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RN Series
Resistance Tolerance
± 1%
Voltage Rating
300V
Temperature Coefficient
± 100ppm/°C
Product Diameter
3.68mm
Product Width
-
Operating Temperature Max
170°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

