Print Page
303 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 25+ | $1.590 |
| 100+ | $1.450 |
| 250+ | $1.300 |
| 500+ | $1.160 |
| 1000+ | $1.100 |
| 2500+ | $1.030 |
| 5000+ | $0.959 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN65C2500BCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.83F1759
Product RangeRN Series
Technical Datasheet
Resistance250ohm
Product RangeRN Series
Power Rating250mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypePrecision
Product Diameter4.57mm
Product Length14.27mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
QualificationMIL-R-10509
SVHCLead (16-Jan-2020)
Product Overview
The RN65C2500B is a metal film Axial Leaded Resistor with flame retardant epoxy conformal coating and controlled temperature coefficient. Power rating of 0.25W and temperature coefficient of ±50ppm/°C. Standard lead material is solder-coated copper. Solderable and weldable.
- Very low noise (-40dB)
- Very low voltage coefficient (5ppm/V)
- Nickel-chrome alloy element
- Fire-cleaned high purity ceramic core
Technical Specifications
Resistance
250ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
14.27mm
Operating Temperature Min
-65°C
Qualification
MIL-R-10509
Product Range
RN Series
Resistance Tolerance
± 0.1%
Voltage Rating
350V
Temperature Coefficient
± 50ppm/°C
Product Diameter
4.57mm
Product Width
-
Operating Temperature Max
175°C
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

