Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $1.100 |
Price for:Each
Minimum: 100
Multiple: 100
$110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN65D10R0FB14.Copy
Newark Part No.28AC1844
Product RangeRN Series
Technical Datasheet
Resistance10ohm
Product RangeRN Series
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / PackageAxial Leaded
Temperature Coefficient± 100ppm/°C
Voltage Rating350V
Resistor TechnologyMetal Film
Resistor TypePrecision
Product Diameter4.57mm
Product Length14.27mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCLead
Technical Specifications
Resistance
10ohm
Resistance Tolerance
± 1%
Resistor Case / Package
Axial Leaded
Voltage Rating
350V
Resistor Type
Precision
Product Length
14.27mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RN Series
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Metal Film
Product Diameter
4.57mm
Product Width
-
Operating Temperature Max
170°C
SVHC
Lead
Technical Docs (1)
Alternatives for RN65D10R0FB14.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

