Print Page
494 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.380 | $4.38 |
| Total Price | $4.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 25+ | $2.570 |
| 100+ | $2.120 |
| 250+ | $1.900 |
| 500+ | $1.860 |
| 1000+ | $1.820 |
| 5000+ | $1.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS00510K00FE73Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel54M3473RL
Cut Tape54M3473
Product RangeRS Series
Technical Datasheet
Resistance10kohm
Product RangeRS Series
Power Rating5W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypePrecision
Product Diameter25.4mm
Product Length7.92mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
10kohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
7.92mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RS Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Product Diameter
25.4mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for RS00510K00FE73
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

