Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $7.240 |
| 200+ | $6.900 |
| 300+ | $6.560 |
| 500+ | $6.220 |
| 1000+ | $6.000 |
| 2500+ | $5.730 |
| 5000+ | $5.620 |
| 10000+ | $5.500 |
Price for:Each
Minimum: 100
Multiple: 100
$724.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS005R1000FE12.Copy
Newark Part No.29AC9902
Product RangeRS Series
Technical Datasheet
Resistance100mohm
Product RangeRS Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating5W
Voltage Rating-
Temperature Coefficient± 90ppm/°C
Resistor TechnologyCeramic
Resistor TypePrecision
Product Diameter25.4mm
Product Length7.92mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max250°C
QualificationMIL-PRF-26
SVHCNo SVHC (16-Jul-2019)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
100mohm
Resistance Tolerance
± 1%
Power Rating
5W
Temperature Coefficient
± 90ppm/°C
Resistor Type
Precision
Product Length
7.92mm
Operating Temperature Min
-65°C
Qualification
MIL-PRF-26
Product Range
RS Series
Resistor Case / Package
Axial Leaded
Voltage Rating
-
Resistor Technology
Ceramic
Product Diameter
25.4mm
Product Width
-
Operating Temperature Max
250°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for RS005R1000FE12.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

