Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRTO050C47R00JTE1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70M2408
Product RangeRTO 50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $10.980 |
| 100+ | $10.730 |
| 150+ | $10.540 |
| 250+ | $10.340 |
| 500+ | $10.290 |
| 1250+ | $10.020 |
| 2500+ | $9.820 |
Price for:Each
Minimum: 50
Multiple: 50
$549.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRTO050C47R00JTE1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70M2408
Product RangeRTO 50 Series
Technical Datasheet
Resistance47ohm
Resistance Tolerance± 5%
Power Rating50W
Resistor Case / PackageTO-220
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeRTO 50 Series
Temperature Coefficient+/-150ppm/°C
Voltage Rating500V
Product Length10.1mm
Product Width15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
47ohm
Power Rating
50W
Resistor Technology
Thick Film
Product Range
RTO 50 Series
Voltage Rating
500V
Product Width
15mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 5%
Resistor Case / Package
TO-220
Resistor Type
High Power
Temperature Coefficient
+/-150ppm/°C
Product Length
10.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
