Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRWR89S4R02FRB12.Copy
Newark Part No.23AC9506
Product RangeRWR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $15.380 |
| 200+ | $15.070 |
| 300+ | $14.770 |
| 500+ | $14.460 |
| 1000+ | $14.150 |
| 2500+ | $13.840 |
| 5000+ | $13.540 |
| 10000+ | $13.230 |
Price for:Each
Minimum: 100
Multiple: 100
$1,538.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRWR89S4R02FRB12.Copy
Newark Part No.23AC9506
Product RangeRWR Series
Technical Datasheet
Resistance4.02ohm
Product RangeRWR Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating3W
Voltage Rating-
Temperature Coefficient± 50ppm/°C
Resistor TechnologyWirewound
Resistor Type-
Product Diameter4.75mm
Product Length14.22mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
4.02ohm
Resistance Tolerance
± 1%
Power Rating
3W
Temperature Coefficient
± 50ppm/°C
Resistor Type
-
Product Length
14.22mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RWR Series
Resistor Case / Package
Axial Leaded
Voltage Rating
-
Resistor Technology
Wirewound
Product Diameter
4.75mm
Product Width
-
Operating Temperature Max
250°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
