Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.211 |
5600+ | $0.211 |
Price for:Each (Supplied on Full Reel)
Minimum: 1400
Multiple: 1400
$295.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSB350-E3/54.
Newark Part No.30AC0002
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max680mV
Forward Surge Current120A
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
120A
Diode Mounting
Through Hole
Product Range
-
Average Forward Current
3A
Diode Case Style
DO-201AD
Forward Voltage Max
680mV
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate