Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSBYV27-200-E3/54Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26M2922
Your Part Number
13,025 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $0.646 |
| 100+ | $0.585 |
| 500+ | $0.479 |
| 1000+ | $0.462 |
| 2500+ | $0.413 |
| 10000+ | $0.363 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSBYV27-200-E3/54Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26M2922
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.07V
Reverse Recovery Time15ns
Forward Surge Current80A
Operating Temperature Max150°C
Diode Case StyleDO-15
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The SBYV27-200-E3/54 is a soft-recovery ultra-fast Plastic Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency rectification and free-wheeling application in switching mode converters and inverters.
- Colour band denotes cathode end
- Low forward voltage drop
- Low leakage current
- Low switching losses, high efficiency
- High forward surge capability
- 275°C/10sec Maximum solder dip as per JESD 22-B106 standard
- UL94V-0 Flammability rating
Applications
Power Management, Consumer Electronics, Commercial, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
15ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.07V
Forward Surge Current
80A
Diode Case Style
DO-15
Product Range
-
SVHC
Lead (04-Feb-2026)
Alternatives for SBYV27-200-E3/54
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
