Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSF4007-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92K8719
Your Part Number
133,107 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $1.290 |
| 100+ | $1.170 |
| 500+ | $0.927 |
| 1000+ | $0.870 |
| 2500+ | $0.840 |
| 10000+ | $0.782 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSF4007-TRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92K8719
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time75ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (15-Jan-2019)
Product Overview
The SF4007-TR is an ultra-fast Avalanche Sinterglass Diode with solderable axial-leads as per MIL-STD-750 standard. It can be mountable to any position. It is suitable for use in switched mode power supplies and high-frequency inverter circuits.
- Colour band denotes cathode end
- Glass-passivated
- Hermetically sealed axial leaded glass envelope
- Low reverse current
- High reverse voltage
Applications
Power Management, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.7V
Forward Surge Current
30A
Diode Case Style
SOD-57
Product Range
-
SVHC
Lead (15-Jan-2019)
Technical Docs (1)
Alternatives for SF4007-TR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
