Print Page
784 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.060 | $4.06 |
| Total Price | $4.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 50+ | $2.060 |
| 100+ | $1.870 |
| 250+ | $1.700 |
| 500+ | $1.530 |
| 1000+ | $1.490 |
| 2500+ | $1.450 |
| 5000+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSF5408-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel61M9723RL
Cut Tape61M9723
Product RangeSFx
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time75ns
Forward Surge Current150A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2 Pin
Product RangeSFx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.7V
Forward Surge Current
150A
Diode Case Style
SOD-64
Product Range
SFx
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SF5408-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

