
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.174 | $0.17 |
| Total Price | $0.17 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.174 |
| 25+ | $0.083 |
| 50+ | $0.079 |
| 100+ | $0.074 |
| 250+ | $0.063 |
| 500+ | $0.057 |
| 1000+ | $0.050 |
Product Information
Product Overview
The SFR25H0001001FR500 is a standard Metal Film Resistor constructed with a homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. This SFR series through hole mount leaded resistor is coated with a red-brown lacquer which provides electrical, mechanical and climatic protection. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45. The Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes.
- Low noise
- Small size
Technical Specifications
1kohm
500mW
Axial Leaded
Metal Film
General Purpose
7.5mm
-55°C
-
SFR25H Series
± 1%
350V
± 100ppm/K
2.5mm
-
155°C
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
