Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1034CX-T1-GE3Copy
Newark Part No.61AC1929
Product RangeTrenchFET Series
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.876 |
| 25+ | $0.605 |
| 50+ | $0.494 |
| 100+ | $0.383 |
| 250+ | $0.310 |
| 500+ | $0.237 |
| 1000+ | $0.176 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1034CX-T1-GE3Copy
Newark Part No.61AC1929
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id610mA
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel610mA
Continuous Drain Current Id P Channel610mA
Drain Source On State Resistance N Channel0.33ohm
Drain Source On State Resistance P Channel0.33ohm
Transistor Case StyleSC-89
No. of Pins6Pins
Power Dissipation N Channel220mW
Power Dissipation P Channel220mW
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
610mA
Drain Source On State Resistance P Channel
0.33ohm
No. of Pins
6Pins
Power Dissipation P Channel
220mW
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
610mA
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
610mA
Drain Source On State Resistance N Channel
0.33ohm
Transistor Case Style
SC-89
Power Dissipation N Channel
220mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SI1034CX-T1-GE3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
