Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1401EDH-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69W7175
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.856 |
| 25+ | $0.546 |
| 50+ | $0.458 |
| 100+ | $0.369 |
| 250+ | $0.331 |
| 500+ | $0.293 |
| 1000+ | $0.269 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1401EDH-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69W7175
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id4A
Drain Source On State Resistance0.034ohm
Transistor Case StyleSOT-363
Transistor MountingSurface Mount
Rds(on) Test Voltage1.5V
Gate Source Threshold Voltage Max400mV
Power Dissipation2.8W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
4A
Transistor Case Style
SOT-363
Rds(on) Test Voltage
1.5V
Power Dissipation
2.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.034ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
400mV
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
