Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI3437DV-T1-E3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel09X6425RL
Cut Tape09X6425
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.590 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 50+ | $0.889 |
| 100+ | $0.679 |
| 250+ | $0.639 |
| 500+ | $0.598 |
| 1000+ | $0.562 |
| 2500+ | $0.534 |
| 5000+ | $0.506 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3437DV-T1-E3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel09X6425RL
Cut Tape09X6425
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id1.4A
On Resistance Rds(on)0.61ohm
Drain Source On State Resistance0.75ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd3.2W
Transistor Case StyleTSOP
Gate Source Threshold Voltage Max4V
Power Dissipation3.2W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.61ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
3.2W
Gate Source Threshold Voltage Max
4V
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
1.4A
Drain Source On State Resistance
0.75ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TSOP
Power Dissipation
3.2W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
