Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI3473DDV-T1-GE3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel78AC6538RL
Cut Tape78AC6538
Product RangeTrenchFET Gen III
Your Part Number
68,029 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.795 | $3.98 |
| Total Price | $3.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.795 |
| 10+ | $0.361 |
| 15+ | $0.351 |
| 25+ | $0.340 |
| 50+ | $0.330 |
| 125+ | $0.319 |
| 250+ | $0.281 |
| 500+ | $0.243 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3473DDV-T1-GE3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel78AC6538RL
Cut Tape78AC6538
Product RangeTrenchFET Gen III
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id8A
On Resistance Rds(on)0.0145ohm
Drain Source On State Resistance0.0145ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Power Dissipation Pd3.6W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation3.6W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen III
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
12V
On Resistance Rds(on)
0.0145ohm
Transistor Case Style
TSOP
Power Dissipation Pd
3.6W
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Product Range
TrenchFET Gen III
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
8A
Drain Source On State Resistance
0.0145ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
3.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SI3473DDV-T1-GE3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
