Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4425FDY-T1-GE3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel86AK6291
Re-Reel38AH5934RL
Cut Tape38AH5934
Product RangeTrenchFET Gen IV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.360 | $6.80 |
| Total Price | $6.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.360 |
| 10+ | $0.692 |
| 15+ | $0.676 |
| 25+ | $0.660 |
| 50+ | $0.643 |
| 125+ | $0.627 |
| 250+ | $0.614 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.050 |
| 10000+ | $0.047 |
| 20000+ | $0.045 |
| 30000+ | $0.042 |
| 50000+ | $0.041 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4425FDY-T1-GE3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel86AK6291
Re-Reel38AH5934RL
Cut Tape38AH5934
Product RangeTrenchFET Gen IV
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id18.3A
Drain Source On State Resistance9500µohm
On Resistance Rds(on)0.0077ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Power Dissipation Pd4.8W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation4.8W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
9500µohm
Transistor Case Style
SOIC
Power Dissipation Pd
4.8W
Gate Source Threshold Voltage Max
2.2V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
18.3A
On Resistance Rds(on)
0.0077ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
4.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for SI4425FDY-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
