Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4948BEY-T1-E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel57J5688RL
Cut Tape57J5688
Your Part Number
2,450 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.110 | $2.11 |
| Total Price | $2.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 50+ | $1.010 |
| 100+ | $0.903 |
| 250+ | $0.831 |
| 500+ | $0.658 |
| 1000+ | $0.646 |
| 2500+ | $0.632 |
| 5000+ | $0.619 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4948BEY-T1-E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel57J5688RL
Cut Tape57J5688
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id2.4A
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel2.4A
Continuous Drain Current Id P Channel2.4A
Drain Source On State Resistance N Channel100mohm
Drain Source On State Resistance P Channel100mohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.4W
Power Dissipation P Channel1.4W
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SI4948BEY-T1-E3 is a dual P-channel MOSFET housed in a surface-mount package.
- TrenchFET® power MOSFET
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
2.4A
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
2.4A
Drain Source On State Resistance P Channel
100mohm
No. of Pins
8Pins
Power Dissipation P Channel
1.4W
Qualification
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds
60V
Continuous Drain Current Id N Channel
2.4A
Drain Source On State Resistance N Channel
100mohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.4W
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for SI4948BEY-T1-E3
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
