Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7108DN-T1-E3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel51K6979
Cut Tape51K6979
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.450 | $3.45 |
| Total Price | $3.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 25+ | $2.350 |
| 50+ | $2.040 |
| 100+ | $1.720 |
| 250+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7108DN-T1-E3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel51K6979
Cut Tape51K6979
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id22A
On Resistance Rds(on)0.0049ohm
Drain Source On State Resistance0.0049ohm
Transistor MountingSurface Mount
Power Dissipation Pd800mW
Rds(on) Test Voltage10V
Transistor Case StylePowerPAK 1212
Gate Source Threshold Voltage Max2V
Power Dissipation800mW
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.0049ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
22A
Drain Source On State Resistance
0.0049ohm
Power Dissipation Pd
800mW
Transistor Case Style
PowerPAK 1212
Power Dissipation
800mW
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
