Print Page
2,070 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.740 | $2.74 |
| Total Price | $2.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 50+ | $1.850 |
| 100+ | $1.340 |
| 250+ | $1.230 |
| 500+ | $1.110 |
| 1000+ | $1.040 |
| 2500+ | $1.020 |
| 5000+ | $0.995 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7157DP-T1-GE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel43Y2402RL
Cut Tape43Y2402
Product RangeE
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id60A
On Resistance Rds(on)0.00125ohm
Drain Source On State Resistance1600µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd104W
Gate Source Threshold Voltage Max1.4V
Power Dissipation104W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeE
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.00125ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.4V
No. of Pins
8Pins
Product Range
E
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
60A
Drain Source On State Resistance
1600µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
104W
Power Dissipation
104W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Alternatives for SI7157DP-T1-GE3
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

