Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7431DP-T1-GE3Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.
Re-Reel23T8525RL
Cut Tape23T8525
Your Part Number
1,468 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $34.470 | $34.47 |
| Total Price | $34.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $34.470 |
| 50+ | $30.160 |
| 100+ | $24.990 |
| 250+ | $22.410 |
| 500+ | $20.680 |
| 1000+ | $19.300 |
| 2500+ | $18.270 |
| 5000+ | $17.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7431DP-T1-GE3Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.
Re-Reel23T8525RL
Cut Tape23T8525
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id2.2A
Drain Source On State Resistance0.174ohm
On Resistance Rds(on)0.145ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Power Dissipation Pd5.4W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation5.4W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.174ohm
Transistor Case Style
PowerPAK SO
Power Dissipation Pd
5.4W
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
2.2A
On Resistance Rds(on)
0.145ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
5.4W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SI7431DP-T1-GE3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
