Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7431DP-T1-GE3Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.
Re-Reel84R8074RL
Cut Tape84R8074
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.840 | $5.84 |
| Total Price | $5.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.840 |
| 50+ | $3.830 |
| 100+ | $2.860 |
| 250+ | $2.660 |
| 500+ | $2.460 |
| 1000+ | $2.250 |
| 2500+ | $2.180 |
| 5000+ | $2.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7431DP-T1-GE3Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.
Re-Reel84R8074RL
Cut Tape84R8074
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id2.2A
Drain Source On State Resistance0.174ohm
On Resistance Rds(on)0.145ohm
Transistor MountingSurface Mount
Power Dissipation Pd5.4W
Rds(on) Test Voltage10V
Transistor Case StylePowerPAK SO
Gate Source Threshold Voltage Max4V
Power Dissipation5.4W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
The SI7431DP-T1-GE3 is a 200VDS TrenchFET® P-channel enhancement-mode Power MOSFET suitable for active clamp in intermediate DC-to-DC power supply applications.
- Ultra-low ON-resistance
- Low thermal resistance PowerPAK® package with small size and low 1.07mm profile
- 100% Rg tested
- Halogen-free
- -55 to 150°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.174ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
2.2A
On Resistance Rds(on)
0.145ohm
Power Dissipation Pd
5.4W
Transistor Case Style
PowerPAK SO
Power Dissipation
5.4W
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SI7431DP-T1-GE3
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
