Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7463ADP-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel70AC6513RL
Cut Tape70AC6513
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.450 | $2.45 |
| Total Price | $2.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 50+ | $1.510 |
| 100+ | $1.120 |
| 250+ | $1.030 |
| 500+ | $0.936 |
| 1000+ | $0.834 |
| 2500+ | $0.798 |
| 5000+ | $0.762 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7463ADP-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel70AC6513RL
Cut Tape70AC6513
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id46A
On Resistance Rds(on)0.0083ohm
Drain Source On State Resistance0.01ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd39W
Gate Source Threshold Voltage Max2.3V
Power Dissipation39W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0083ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.3V
No. of Pins
8Pins
Product Range
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
46A
Drain Source On State Resistance
0.01ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
39W
Power Dissipation
39W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
