Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7469DP-T1-GE3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK6325
Re-Reel61AC1941RL
Cut Tape61AC1941
Your Part Number
6,655 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.140 | $20.70 |
| Total Price | $20.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.140 |
| 10+ | $2.350 |
| 15+ | $2.310 |
| 25+ | $2.260 |
| 50+ | $2.220 |
| 125+ | $2.170 |
| 250+ | $2.130 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.190 |
| 4000+ | $2.030 |
| 6000+ | $1.970 |
| 10000+ | $1.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7469DP-T1-GE3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK6325
Re-Reel61AC1941RL
Cut Tape61AC1941
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id28A
Drain Source On State Resistance0.025ohm
On Resistance Rds(on)0.021ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Power Dissipation Pd83W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation83W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.025ohm
Transistor Case Style
PowerPAK SO
Power Dissipation Pd
83W
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
28A
On Resistance Rds(on)
0.021ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
83W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SI7469DP-T1-GE3
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
