Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI8824EDB-T2-E1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.49Y3697
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 6000+ | $0.114 |
| 18000+ | $0.100 |
| 30000+ | $0.098 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$684.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI8824EDB-T2-E1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.49Y3697
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.9A
On Resistance Rds(on)0.06ohm
Drain Source On State Resistance0.075ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd900mW
Transistor Case StyleMICRO FOOT
Gate Source Threshold Voltage Max800mV
Power Dissipation900mW
No. of Pins4Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.06ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
900mW
Gate Source Threshold Voltage Max
800mV
No. of Pins
4Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
2.9A
Drain Source On State Resistance
0.075ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
MICRO FOOT
Power Dissipation
900mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SI8824EDB-T2-E1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
