Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR165DP-T1-GE3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel81AC2789
Cut Tape81AC2789
Product RangeTrenchFET Gen III
Your Part Number
4,997 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.070 | $15.35 |
| Total Price | $15.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.070 |
| 10+ | $2.080 |
| 25+ | $1.890 |
| 50+ | $1.700 |
| 100+ | $1.510 |
| 250+ | $1.380 |
| 500+ | $1.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR165DP-T1-GE3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel81AC2789
Cut Tape81AC2789
Product RangeTrenchFET Gen III
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id60A
On Resistance Rds(on)0.0038ohm
Drain Source On State Resistance4600µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Power Dissipation Pd65.8W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation65.8W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen III
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0038ohm
Transistor Case Style
PowerPAK SO
Power Dissipation Pd
65.8W
Gate Source Threshold Voltage Max
2.3V
No. of Pins
8Pins
Product Range
TrenchFET Gen III
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
60A
Drain Source On State Resistance
4600µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
65.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SIR165DP-T1-GE3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
