Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR182LDP-T1-RE3Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.
Re-Reel62AJ4914RL
Cut Tape62AJ4914
Product RangeTrenchFET Gen IV
Your Part Number
4,052 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.070 | $3.07 |
| Total Price | $3.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 50+ | $2.110 |
| 100+ | $1.570 |
| 250+ | $1.450 |
| 500+ | $1.330 |
| 1000+ | $1.300 |
| 2500+ | $1.270 |
| 5000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR182LDP-T1-RE3Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.
Re-Reel62AJ4914RL
Cut Tape62AJ4914
Product RangeTrenchFET Gen IV
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id130A
On Resistance Rds(on)0.0023ohm
Drain Source On State Resistance2750µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation Pd83W
Power Dissipation83W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0023ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation Pd
83W
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
130A
Drain Source On State Resistance
2750µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.4V
Power Dissipation
83W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
